Siemens 5SV13167KK02 SENTRON compact RCBO 1P+N 2 A 30mA type A 230 V 6kA

MPN
5SV13167KK02
Brand
Siemens
EAN-13
4001869557847
Order Code
07-0443
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £88.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Siemens 5SV1316-7KK02 is an RCBO designed for reliable protection with 2-pin connectivity, supporting a 2 A current and 0.03 A residual current at 230 V. This device combines overcurrent and fault current protection, ensuring enhanced safety in electrical installations. It is typically used in residential or commercial settings for safeguarding circuits against overload and short circuit conditions.
Type RCBO
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 2A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot