Siemens 5SV13166LK16 Residual Circuit Breaker 16A 10mA 1 pole

MPN
5SV13166LK16
Brand
Siemens
EAN-13
4001869558073
Order Code
07-0442
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £108.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5SV13166LK16 RCBO combines residual current protection and circuit breaking functionality in a single unit, providing enhanced safety and compact design. It features a 16A current rating and a 30mA residual current sensitivity, making it ideal for residential and commercial electrical installations. Commonly used in electrical distribution boards, it ensures protection against overloads, short circuits, and earth fault currents.
Type RCBO
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Disconnection characteristic Short-time delayed
Flush-mounted installation true
Frequency N/A
Leakage current type A
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 3kA
Voltage Rating 230V
Voltage type AC
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot