Siemens 5SV13166KK16 RCBO 1-pin 16A 0.03A 230V type A 6kA FI/LS compact

MPN
5SV13166KK16
Brand
Siemens
EAN-13
4001869557779
Order Code
07-0441
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £95.49
10+ £87.52
100+ £75.50
500+ £62.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 640 in stock

The Siemens 5SV1316-6KK16 is an RCBO that offers circuit protection by combining residual current and overcurrent capabilities. Rated at 16 A with a 0.03 A sensitivity and operating at 230 V, it ensures electrical safety in domestic and commercial installations. This device is typically used to protect circuits from short circuits, overloads, and earth faults.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off characteristics: Instantaneous
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot