Siemens 5SV13164KK16 RCBO 230 V 30mA compact 1P+N 6kA type F C16

MPN
5SV13164KK16
Brand
Siemens
EAN-13
4001869558196
Order Code
07-0437
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £129.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Siemens manufactures the 5SV13164KK16 RCBO, featuring a 16,000 mA rating, 0.03 A residual current, and 230 V operation. This compact device combines circuit breaker and residual current protection in a single unit, enhancing safety by preventing overloads and electrical leakage. It is commonly used in residential and commercial electrical installations to ensure reliable and efficient energy distribution.
Type RCBO
Voltage Rating - AC 230V AC
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Other
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type Other
Misc Attribute Super-resistant K
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 3kA
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot