Siemens 5SU1356-7KK16 Ground fault circuit 1-pole + N C16 A 0.03

Order Code:

55-8200

Brand: Siemens MPN: 5SU1356-7KK16

Discontinued


The Siemens 5SU1356-7KK16 is a Residual Current Operated Circuit Breaker (RCCB) of Characteristic type C. This 16A circuit breaker is suitable for use in three-phase current systems before input circuits with rectifiers. Type C, is for the general device protection in control circuits.

Applications include frequency converters, medical devices and UPS systems.


  • Short-circuit and overload protection
  • Error protection in safety measures for protection against electrical shock
  • Number of pins: 1
  • Operating voltage: 230V AC
  • Differential current rating: 0.03A
  • Nominal current: 16A
  • Fuse type (category): RCCB
  • Release characteristics: B
  • Dimensions: 70(D) x 90(H) x 36(W)mm
  • Type: DIN Rail Ground Fault Circuit
  • Manufacturer's part: Siemens 5SU1356-7KK16
Type RCCB
Current Ratng 16A
Number of Poles 1+neutral
Tripping Characteristics C
Voltage Rating 230V

Trustpilot