Siemens 5SU1356-7KK13 Ground fault circuit 1-pole + N C13 A 0.03

MPN
5SU13567KK13
Brand
Siemens
EAN-13
4001869306803
Order Code
55-8199
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.79
10+ £106.57
100+ £92.59
500+ £77.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5SU1356-7KK13 is a Residual Current Operated Circuit Breaker (RCCB) of Characteristic type C. This 13A circuit breaker is suitable for use in three-phase current systems before input circuits with rectifiers. Type C, is for the general device protection in control circuits.

Applications include frequency converters, medical devices and UPS systems.


  • Short-circuit and overload protection
  • Error protection in safety measures for protection against electrical shock
  • Number of pins: 1
  • Operating voltage: 230V AC
  • Differential current rating: 0.03A
  • Nominal current: 13A
  • Fuse type (category): RCCB
  • Release characteristics: B
  • Dimensions: 70(D) x 90(H) x 36(W)mm
  • Type: DIN Rail Ground Fault Circuit
  • Manufacturer's part: Siemens 5SU1356-7KK13
Type RCCB
Current Rating 13A
Voltage Rating - AC 230V AC
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Degree of protection (IP) N/A
Disconnection characteristic N/A
Flush-mounted installation true
Frequency N/A
Leakage current type A
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 1kA
Voltage type AC
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot