Siemens 5SU1356-6KK16 Ground fault circuit 1-pole + N B16 A 0.03

MPN
5SU13566KK16
Brand
Siemens
EAN-13
4001869306728
Order Code
55-8194
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

The Siemens 5SU1356-6KK16 is a DIN Rail Mountable Residual Current Operated Circuit Breaker (RCCB) of Characteristic Type B. This 16A circuit breaker is suitable for use in three-phase current systems before input circuits with rectifiers. It is not intended for use in DC systems and in networks with operating frequencies other than 50Hz or 60Hz.

With Type B, the tripping characteristic is adapted to suit the increase of leakage currents at higher frequencies in systems with capacitive impedances, thus ensuring greater operating safety.

Applications include frequency converters, medical devices and UPS systems.


  • Short-circuit and overload protection
  • Error protection in safety measures for protection against electrical shock
  • Number of pins: 1+N
  • Operating voltage: 230V AC
  • Differential current rating: 0.03A
  • Nominal current: 16A
  • Fuse type (category): RCCB
  • Release characteristics: B
  • Dimensions: 70(D) x 90(H) x 36(W)mm
  • Type: DIN Rail Ground Fault Circuit
  • Manufacturer's part: Siemens 5SU1356-6KK16
Type Type A
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Residual-current device
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Degree of protection (IP) N/A
Depth 77mm
Disconnection characteristic N/A
Flush-mounted installation true
Frequency N/A
Height 90mm
Input Current 16 A
Input Voltage 230 V
International Protection (IP) code IP20
Leakage current type A
Number of pins 2
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category N/A
Package depth 96mm
Package height 82mm
Package width 40mm
Pollution degree 2
Power loss N/A
Product colour Grey
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 15kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 1kA
Voltage type AC
Weight 272g
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot