Siemens 5SU13547KK06 RCBO 6A Type A 230V 1P+N 30mA C-Char 10kA

MPN
5SU13547KK06
Brand
Siemens
EAN-13
4001869307800
Order Code
07-0428
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £127.02
10+ £116.42
100+ £100.44
500+ £83.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 5SU13547KK06 RCBO is a 2-pin circuit breaker designed for protection with a rated current of 6 A and a sensitivity of 0.03 A at 230 V. It combines residual current and overcurrent protection, making it ideal for residential and commercial electrical systems. This RCBO is typically used to safeguard against electrical faults such as short circuits and earth leakages.
Type RCBO
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 77 mm
Disconnection characteristic Undelayed
Factory colour Grey
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 6A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10
Rated short-circuit breaking capacity according to IEC 60947-2 35kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Weight 274g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot