Siemens 5SU13546KK13 SENTRON RCBO 13A 0.03A 230V short-circuit protection

MPN
5SU13546KK13
Brand
Siemens
EAN-13
4001869307749
Order Code
07-0426
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SU13546KK13 RCBO is a 2-pin device designed to provide both overcurrent and earth fault protection with a 13 A rating and a 0.03 A residual current. It operates at 230 V, making it suitable for residential and commercial electrical installations. Typically, it is used to enhance safety in circuits by preventing electrical shocks and fires.
Type RCBO
Current Rating 13A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) N/A
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 77 mm
Disconnection characteristic N/A
Factory colour Grey
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 20kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 10kA
Voltage Rating 230V AC
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot