Siemens 5SU13546KK10 RCBO 2-pin 10A 0.03A 230V type A Circuit device

MPN
5SU13546KK10
Brand
Siemens
EAN-13
4001869307732
Order Code
07-0425
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Siemens manufactures the 5SU13546KK10 RCBO, a 2-pin circuit protection device rated at 10 A and 0.03 A sensitivity for 230 V applications. It combines the functions of a circuit breaker and a residual current device (RCD), providing both overcurrent and earth fault protection. This RCBO is typically used in residential and commercial electrical installations to enhance safety and prevent electrical hazards.
Type RCBO
Current Rating 10a
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) N/A
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 77 mm
Disconnection characteristic N/A
Factory colour Grey
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 10A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 20kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 10kA
Voltage Rating 230V AC
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot