Siemens 5SU13466FP16 RCBO 16A 4P type A 6kA 30mA B-Char 400V

MPN
5SU13466FP16
Brand
Siemens
EAN-13
4001869578118
Order Code
07-0421
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £208.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens RCBO, model 5SU13466FP16, combines overcurrent and earth fault protection with a fuse size of 3, 4-pin, 16 A, and a sensitivity of 0.03 A. This device is ideal for safeguarding electrical circuits in residential and commercial buildings. Its compact design ensures easy installation in modern distribution boards.
Type RCBO
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1 - 35mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 72mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 85 x 72 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Fuse Size 3
Height 85mm
Insulation class III
Leakage current type A
Misc Attribute without hesitation
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 2
Pollution degree 3
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 400V
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot