Siemens 5ST37704 Busbar 63A 4-phase touch-proof for FI/LS Breakers

MPN
5ST37704
Brand
Siemens
EAN-13
4001869398044
Order Code
07-0410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/11/2026

The Siemens 5ST37704 busbar is a 63 A electrical component designed for distributing power in electrical distribution systems. It features high-quality construction ensuring reliable performance and safety. This busbar is commonly used in industrial and commercial electrical panels for efficient power management.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated TRUE
Length 292mm
Max. rated operation voltage Ue N/A
Misc Attribute The additional components from Siemens are an important part of the SENTRON circuit protection devices for electrical installations. As accessories for FI and circuit breaker, they offer many possibilities for the realization of various functions. Whether for infrastructure or industrial applications, Siemens offers the right accessory for all FI and line protection switch. So you have the suitable device for each request.
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 4
Number of Poles N/A
Number of Terminals 1
Product colour Multicolour
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 7
Type of electric connection Pin
Width in number of modular spacings 16

Reviews

Be the first to submit a review

Trustpilot