Siemens 5ST37651 Busbar 63A 1-phase 54 TE blue insulation cuttable

MPN
5ST37651
Brand
Siemens
EAN-13
4001869468716
Order Code
07-0406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

Siemens manufactures the 5ST37651 busbar, designed for a current rating of 63 A. The product is built for reliable electrical distribution in panel boards and switchboards. It is typically used in industrial and commercial electrical installations.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated true
Length 961.2mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 36mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 1
Number of Poles N/A
Number of Terminals 1
Product colour Multicolour
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 28
Type of electric connection Pin
Width in number of modular spacings 28

Reviews

Be the first to submit a review

Trustpilot