Siemens 5ST3740 Busbar 63A touch-proof cuttable 1016mm no end caps

Order Code:

07-0403

Brand: Siemens MPN: 5ST3740 EAN-13: 4001869313085
Qty Was Unit Price (Inc VAT)
1+ £62.15 £39.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 23/04/2026

The Siemens 5ST3740 Busbar is designed for electrical distribution, supporting a maximum current of 63 A. This high-quality component is ideal for ensuring reliable connectivity in residential and light commercial electrical installations. It features a robust construction, suitable for easy integration into various electrical panels.
Accessory Type Busbar
Compatible with (details) SENTRON
Country of origin Germany
Cross Section 10mm²
Current 63 A
Dim (L x W) 1016 mm x 14.5 mm
Insulated TRUE
Length 1016mm
Misc Attribute Slatted
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Product colour Grey
Quantity per pack 1 pc(s)
Type 3P
Type of electric connection Pin
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot