Siemens 5ST36740 Busbar 2 rows 63A 230V 10mm² 1pc Conductor LN

MPN
5ST36740
Brand
Siemens
EAN-13
4001869566603
Order Code
07-0398
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.28 £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 5ST36740 Busbar is designed with two rows to support up to 10 mm² conductors and handle a current of 63 A at 230 V. This component is suitable for L and N conductor types and is typically used in distributing electrical power across circuit breakers within electrical panels. Its robust design ensures reliable performance in residential and commercial electrical installations.
Type Busbar
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Dim (L x W x H) 217.8 x 42.4 x 13.7 mm
Height 13.7mm
Insulated true
Length 217.8mm
Max. rated operation voltage Ue 230V
Misc Attribute 10 mm², 1p+N, 12TE, 12x compact
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of partitions 12
Number of Phases 2
Number of pins 12
Number of Poles 1
Number of Rows 2
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 12
Type of electric connection Pin
Weight 0
Width 42.4mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot