Siemens 5ST36730 SENTRON Busbar pin-rails compact 10mm² 3p/N 12x 1TE

MPN
5ST36730
Brand
Siemens
EAN-13
4001869566580
Order Code
07-0397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Siemens 5ST36730 busbar is a component used for electrical distribution and protection. It features high-quality copper construction for enhanced conductivity and reliable performance in electrical panels. Typical applications include residential and commercial circuit distribution tasks.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated TRUE
Length 217.799999999m
Max. rated operation voltage Ue 230V
Module Width 18
Number of modular spacings 12
Number of Phases 3
Number of pins 12
Number of Poles 3
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor TRUE
Suitable for number of devices 12
Type of electric connection Pin
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot