Siemens 5ST3667 Busbar 63A 3-phase pin touch protection 1FI 4-pole

MPN
5ST3667
Brand
Siemens
EAN-13
4001869395319
Order Code
07-0396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Siemens 5ST3667 Busbar, rated at 63 A, is designed for electrical distribution applications. It features durable construction and efficient current distribution for panel assemblies. Typically used in circuit protection and load distribution in residential and commercial installations.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Current 63 A
Dim (L x W) 192 mm x 9.2 mm
Insulated TRUE
Length 192mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Number of Poles N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 9
Type 1P
Type of electric connection Pin
Width 9.2mm
Width in number of modular spacings 11

Reviews

Be the first to submit a review

Trustpilot