Siemens 5ST36550HG Safety Cover Yellow for UL508 pin card connections

MPN
5ST36550HG
Brand
Siemens
EAN-13
4001869414423
Order Code
07-0394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Siemens manufactures the 5ST36550HG safety cover, which is coloured yellow for enhanced visibility. The cover is designed to protect electrical components and ensure safe operation in industrial environments. It is typically used in electrical installations to prevent accidental contact with live parts.
Type Safety cover
Accessory true
Dim (L x W x H) 24 x 85.2 x 23.8 mm
Factory colour Yellow
Height 23.8mm
Length 24mm
Number of Terminals 1
Product colour Multicolour
Spare part false
Type of accessory/spare part N/A
Width 85.2mm

Reviews

Be the first to submit a review

Trustpilot