Siemens 5ST3624 Busbar 63A 3-phase protection for Circuit Breakers

MPN
5ST3624
Brand
Siemens
EAN-13
4001869318400
Order Code
07-0391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Siemens 5ST3624 Busbar, rated at 63 A, is designed for efficient distribution of electrical power in circuit breaker panels. Its durable construction ensures reliable performance in residential and commercial installations. Typically, it is used to simplify wiring and enhance electrical connectivity in various electrical systems.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Dim (L x W) 212 mm x 9.5 mm
Insulated TRUE
Length 212mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Number of Poles N/A
Number of Terminals 1
Product colour Multicolour
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 9
Type of electric connection Pin
Weight 0
Width 9.5mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot