Siemens 5ST3623 Busbar 63 A 10mm² touch-proof versatile safe

MPN
5ST3623
Brand
Siemens
EAN-13
4001869318394
Order Code
07-0390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 5ST3623 Busbar 63 A is a high-quality electrical component designed for efficient power distribution. It is suitable for use in professional electrical installations and can manage a maximum current of 63 amps. This busbar is typically used for connecting circuit breakers in distribution boards.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Dim (L x W) 210 mm x 12 mm
Insulated TRUE
Length 210mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 27mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 1
Number of Poles N/A
Number of Terminals 1
Product colour Multicolour
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 6
Type of electric connection Pin
Weight 0
Width 12mm
Width in number of modular spacings 6

Reviews

Be the first to submit a review

Trustpilot