Siemens 5ST3615 SENTRON Busbar 63A 10mm2 4x3-ph Contact-proof connection

MPN
5ST3615
Brand
Siemens
EAN-13
4001869318325
Order Code
07-0389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Siemens manufactures the 5ST3615 Busbar rated at 63 A. This busbar is designed to ensure reliable electrical distribution with a focus on safety and efficiency. It is typically used in industrial and commercial electrical panels to facilitate the connection of multiple circuit breakers.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Certification CE
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Current 63 A
Dim (L x W) 212 mm x 9.5 mm
Insulated TRUE
Length 212mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Number of Poles N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 4
Type 3P
Type of electric connection Pin
Weight 0
Width 9.5mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot