Siemens 5ST3013 Auxiliary Switch 1S+1NC for Circuit Breakers low Power

MPN
5ST3013
Brand
Siemens
EAN-13
4001869272788
Order Code
07-0383
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5ST3013 auxiliary switch is designed for seamless integration with circuit breakers, providing additional control functionality. Key features include its robust construction and reliable performance, ensuring efficient monitoring and signalling in electrical installations. Common applications involve industrial and commercial settings where enhanced circuit protection and communication are required.
Type Auxiliary switch
Additional equipment Auxiliary switch
Assembly width (TE) 0.5
Compatible with (details) SENTRON
Cross Section 2.5mm²
Depth 70mm
Device fitting Universal
Dim (W x H x D) 9 x 90 x 70 mm
Factory colour Grey
Function N/A
Height 90mm
Installed at the factory FALSE
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Product colour Multicolour
Rated switch current 0A
Rated voltage 30V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 30V
Voltage type N/A
Voltage type for actuating DC
Weight 0
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function N/A

Reviews

Be the first to submit a review

Trustpilot