Siemens 5ST3011 Auxiliary Switch for LS-switch 5SL 5SY 5SP 5TL1 FI

MPN
5ST3011
Brand
Siemens
EAN-13
4001869187419
Order Code
07-0382
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.57
10+ £20.73
100+ £16.69
500+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 5ST3011 auxiliary switch. It is designed to enhance control and functionality by providing additional contact points for electrical circuits. Typical applications include integration with circuit protection devices in electrical distribution systems.
Type Auxiliary switch
Additional equipment Auxiliary switch
Assembly width (TE) 1
Compatible with (details) SENTRON
Contact Type 2 makers
Cross Section 2.5mm²
Depth 70mm
Device fitting Universal
Dim (W x H x D) 9 x 90 x 70 mm
Factory colour Grey
Function N/A
Height 90mm
Installed at the factory FALSE
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated switch current N/A
Rated voltage 400V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 400V
Voltage type N/A
Voltage type for actuating DC
Weight 0
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function N/A

Reviews

Be the first to submit a review

Trustpilot