Siemens 5ST30100HG Auxiliary Switch WinCC V7.0 SP3 USB license key

Image Representative of Range

Siemens 5ST30100HG Auxiliary Switch WinCC V7.0 SP3 USB license key

Order Code:

07-0381

Brand: Siemens MPN: 5ST30100HG EAN-13: 4001869402215
Qty Was Unit Price (Inc VAT)
1+ £35.27 £35.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Siemens' 5ST30100HG Auxiliary switch is designed for use in distribution boards, providing remote turning and signalling capabilities. It features arc-fault detection and under-voltage coil functionality, ensuring high safety standards and reliable monitoring. Typical applications include fire protection and remote monitoring within power circuit breakers.
Type Auxiliary switch
Additional equipment Auxiliary switch
Assembly width (TE) 1
Compatible with (details) SENTRON
Depth 70mm
Device fitting Miniature circuit breaker (MCB)
Dim (W x H x D) 9 x 110 x 70 mm
Factory colour Grey
Function N/A
Height 110mm
Installed at the factory FALSE
Number of change-over contacts 0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of normally closed contacts 1
Number of normally open contacts 1
Rated switch current N/A
Rated voltage 480V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 480V
Voltage type N/A
Voltage type for actuating DC
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot