Siemens 5ST3010 Auxiliary Switch 1S+1NC for FI/LS Circuit Breakers

MPN
5ST3010
Brand
Siemens
EAN-13
4001869187402
Order Code
07-0380
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

The Siemens 5ST3010 auxiliary switch is designed for monitoring circuit breakers and contactors. It features a compact design and reliable performance for enhancing automation systems. Typical applications include integration into industrial and commercial electrical installations.
Type Auxiliary switch
Current Rating 10a
Additional equipment Auxiliary switch
Assembly width (TE) 1
Compatible with (details) SENTRON
Cross Section 2.5mm²
Depth 70mm
Device fitting Universal
Dim (W x H x D) 9 x 90 x 70 mm
Factory colour Grey
Function N/A
Height 90mm
Installed at the factory FALSE
Number of change-over contacts 0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of normally closed contacts 1
Number of normally open contacts 1
Product colour Grey
Rated switch current N/A
Rated voltage 400V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage Rating 400V
Voltage type N/A
Voltage type for actuating DC
Weight 0
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function FALSE

Reviews

Be the first to submit a review

Trustpilot