Siemens 5SM60112 SENTRON fire protection Switch AFDD 2-pin 1pc 230V

MPN
5SM60112
Brand
Siemens
EAN-13
4001869525785
Order Code
07-0375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £122.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures the 5SM60112 AFDD, a two-pin device designed for arc fault detection. It operates at 230 volts and is suitable for protecting electrical circuits from fire hazards in residential and commercial settings. This AFDD is compact and fits seamlessly into existing circuit systems, enhancing safety by preventing electrical fires.
Type AFDD
Current Rating 16A
Voltage Rating - AC 230V
Additional equipment attached at delivery N/A
Built-in depth 70mm
Concurrently switching neutral conductor N/A
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class N/A
Degree of protection (IP) N/A
Depth 70mm
Frequency 50 - 50Hz
Height 95mm
Misc Attribute 1 TE
Mounting Type DIN rail
Number of partitions 1
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 N/A
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated switch current auxiliary device N/A
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic N/A
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot