Siemens 5SL65106 SENTRON Circuit Breaker 10A 230V 6kA 1+N-pole B type

MPN
5SL65106
Brand
Siemens
EAN-13
4001869389400
Order Code
07-0373
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.66
10+ £32.23
100+ £28.52
500+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 5SL65106 5SL6510-6 circuit breaker, rated at 10 A and 230 V. This device is a miniature circuit breaker suitable for overcurrent protection in electrical installations. It is typically used in machine and distributor installations for automatic electrical protection.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 10A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot