Siemens 5SL61026 SENTRON Circuit Breaker 2A 1-pole 230/400V 6kA

MPN
5SL61026
Brand
Siemens
EAN-13
4001869470603
Order Code
07-0366
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Siemens 5SL61026 circuit breaker, rated for 2 A, is designed for reliable protection in electrical systems. Manufactured by Siemens, it offers high-quality performance with a focus on safety and durability. This circuit breaker is commonly used in residential and commercial electrical installations to prevent overcurrent damage.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Misc Attribute Line safety switch 5SL
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating class 3
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 2A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot