Siemens 5SL60107MF SENTRON Circuit Breaker 1+N pole C 10A 6kA

MPN
5SL60107MF
Brand
Siemens
EAN-13
4047624192632
Order Code
07-0361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £249.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5SL60107MF circuit breaker, a 2-pin device, ensures reliable electrical safety and protection. With robust construction, it is ideal for safeguarding household and commercial circuits. Typical applications include preventing overloads and short circuits in electrical installations.
Type Circuit breaker
Current Rating 10a
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 75.4mm
Dim (W x H x D) 17.6 x 89.8 x 75.4 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 89.8mm
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 10A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 285V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Switch-off Capacity 10A
Voltage Rating 230V
Voltage type AC
Width 17.6mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot