Siemens 5SL60106 SENTRON Circuit Breaker 10A 230V 1+N-pole 6kA

MPN
5SL60106
Brand
Siemens
EAN-13
4001869533810
Order Code
07-0359
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £31.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens 5SL60106 circuit breaker, rated at 10 A, provides reliable protection for electrical circuits. It is designed for residential and commercial applications to prevent overloads and short circuits. This circuit breaker ensures safety and enhances the efficiency of electrical systems.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 90mm
Misc Attribute Circuit breaker compact
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Operating class 3
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 10A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V AC
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot