Siemens 5SL60066MF SENTRON Circuit Breaker 1+N pole 6A B type 230V AC

MPN
5SL60066MF
Brand
Siemens
EAN-13
4047624192519
Order Code
07-0357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £251.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 5SL60066MF circuit breaker is a 2-pin device designed for superior electrical safety. It efficiently protects electrical circuits from overloads and short-circuits in residential and commercial settings. The circuit breaker is ideal for use in power distribution systems, offering reliable performance and protection.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 75.4mm
Dim (W x H x D) 17.6 x 89.8 x 75.4 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 89.8mm
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 6A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 285V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Switch-off Capacity 6A
Voltage Rating 230V
Voltage type AC
Width 17.6mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot