Siemens 5SL43167 Circuit Breaker 3-pin 16 A 400 V short-circuit protection

MPN
5SL43167
Brand
Siemens
EAN-13
4001869440538
Order Code
07-0350
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £77.57
10+ £76.21
100+ £73.95
500+ £71.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 5SL43167 circuit breaker is a 3-pin, 16 A device suitable for 400 V electrical systems. This circuit breaker is designed to protect electrical circuits from overloads and short circuits. It is commonly used in residential and commercial electrical installations for safety and reliability.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
Number of pins 3
Number of poles (total) 3
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 440V
Voltage type AC
Weight 0.46
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot