Siemens 5SL41036 SENTRON Circuit Breaker 1-pin 3A 230/400V 10kA

MPN
5SL41036
Brand
Siemens
EAN-13
4001869439181
Order Code
06-9920
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.93
10+ £17.31
100+ £13.66
500+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5SL41036 5SL4103-6 circuit breaker is a single-pole device with a 3 A current rating designed for 230 V/400 V systems. It offers reliable overcurrent protection in residential and commercial electrical installations. Typically used to safeguard electrical circuits against short circuits and overloads.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Certification CEBEC, IMQ, VDE, CE
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 3A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Voltage 250/440 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Package depth 83mm
Package height 93mm
Package weight 159g
Package width 21mm
Pollution degree 2
Power loss N/A
Rated current 3 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot