Siemens 5SH5327 Circuit Breaker 4-pole 1250A 690V 65kA with locks

MPN
5SH5327
Brand
Siemens
EAN-13
4001869095837
Order Code
06-9890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Siemens 5SH5327 feeder terminal is designed for efficient and reliable electrical distribution. It features robust construction and easy installation, making it ideal for industrial and commercial applications. This product ensures secure connectivity and optimal performance in electrical circuits.
Type Feeder terminal
Accessory true
Package depth 460mm
Package height 1050mm
Package width 700mm
Product colour Multicolour
Quantity per pack 1 pc(s)
Spare part false
Type of accessory/spare part Other
Weight 13g

Reviews

Be the first to submit a review

Trustpilot