Siemens 5SH5020 NEOZED Fuse Holder inset D02 20 A 50 for safe protection

MPN
5SH5020
Brand
Siemens
EAN-13
4001869024417
Order Code
06-9888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens NEOZED fuse holder inset, model 5SH5020, accommodates D02 fuses rated at 20 A and 500 V. Known for its reliability and compact design, it is an ideal choice for protecting electrical circuits in industrial and residential settings. Typically used in distribution panels and circuit protection applications, it ensures safe and efficient power management.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 20A
Voltage Rating - AC N/A
Termination N/A
Colour Blue
Colour code Blue
Compatible with (details) 20 A
Construction size D02
Fuse Size D02
Misc Attribute Suitable input
Size D02

Reviews

Be the first to submit a review

Trustpilot