Siemens 5SH5002 NEOZED Fuse Holder inset D01 2A for SENTRON systems

MPN
5SH5002
Brand
Siemens
EAN-13
4001869024370
Order Code
06-9856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens NEOZED fuse holder inset, model 5SH5002, is designed to accommodate D01 fuses with a 2 A rating. It features reliable protection for electrical circuits, particularly in domestic or light commercial applications. This compact component ensures safety by preventing overloads and short circuits.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 2A
Voltage Rating - AC N/A
Termination N/A
Colour Rose
Colour code Pink
Compatible with (details) 2 A
Construction size D01
Fuse Size D01
Misc Attribute Suitable input
Size D01

Reviews

Be the first to submit a review

Trustpilot