Siemens 5SH2242 SENTRON Safety cover DIII 2 pcs for NEOZED/DIAZED systems

MPN
5SH2242
Brand
Siemens
EAN-13
4001869177090
Order Code
06-9706
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Manufactured by Siemens, the 5SH2242 safety cover is designed for use with fuse size DIII. It serves as a protective cover to enhance safety and prevent accidental contact with fuses. Typical applications include residential and commercial electrical installations.
Type Safety cover
Mounting Type N/A
Current Rating NaNA
Voltage Rating - AC N/A
Construction size DIII
Fuse Size DIII
Number of pins 3
Number of Poles 3
Product colour White
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot