Siemens 5SH123 DIII screw cap Fuse 63 A 500 V AC DII/E27 adapter screw

MPN
5SH123
Brand
Siemens
EAN-13
4001869145037
Order Code
06-9296
Country of Origin
Slovenia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Siemens 5SH123 is a screw cap fuse designed for DIII size applications, supporting 63 A and 500 V AC. Its robust design provides reliable overcurrent protection in electrical circuits. Ideal for industrial and residential settings, this fuse ensures safety and efficient operation in power distribution.
Type Screw cap
Mounting Type Screw
Fuse Size DIII
Current Rating 63A
Voltage Rating - AC 500V
Termination Screw Fit
Construction size DIII
Material Porcelain
Misc Attribute With test hole
Nominal Voltage 500V AC

Reviews

Be the first to submit a review

Trustpilot