Siemens 5SG5701 NEOZED Fuse Holder 3-pin 63A 400V screwless terminals

MPN
5SG5701
Brand
Siemens
EAN-13
4001869319216
Order Code
06-9253
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.73
10+ £27.45
25+ £27.13
50+ £26.75
100+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 5SG5701 NEOZED fuse holder is designed to accommodate D02 fuses with a 3-pin configuration, rated for 63 A and 400 V. This fuse holder is ideal for use in industrial and commercial electrical systems, providing reliable and safe circuit protection. Siemens ensures durability and compatibility with existing setups, making it a trusted choice for electrical installations.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Colour White
Construction size D02
Depth 64mm
Dim (W x H x D) 81 x 83 x 64 mm
Fuse Size D02
Height 83mm
Material Plastic
Misc Attribute With touch protection according to BGV A3
Mounting method DIN rail
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 83mm
Package height 85mm
Package weight 380g
Package width 95mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D02
Version with cover TRUE
Width 81mm

Reviews

Be the first to submit a review

Trustpilot