Siemens 5SG5693 NEOZED Fuse Holder D02 3-pin 63A 400V semiconductor protection

MPN
5SG5693
Brand
Siemens
EAN-13
4001869303055
Order Code
06-9251
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5SG5693 NEOZED fuse holder is designed for use with D02 fuses and supports three-pin configurations with a capacity of 63 A at 400 V. This reliable component ensures secure and efficient circuit protection in electrical installations. Commonly used in both residential and industrial settings, it provides dependable overcurrent protection for various electrical systems.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Colour White
Construction size D02
Depth 41mm
Dim (W x H x D) 80.8 x 60 x 41 mm
Fuse Size D02
Height 60mm
Material Porcelain
Misc Attribute Ceramic socket with cover
Mounting method DIN rail
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 80mm
Package height 125mm
Package weight 265g
Package width 86mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D02
Version with cover TRUE
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot