Siemens 5SG5553 NeoZed Fuse Holder D01 3-pin 16A 400V protection

MPN
5SG5553
Brand
Siemens
EAN-13
4001869303031
Order Code
06-9247
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 5SG5553 NEOZED fuse holder is designed for D01 fuses with a 3-pin 16 A capacity and operates at 400 V. It is a reliable component suitable for protecting electrical circuits in residential and commercial applications. The compact design ensures easy integration into various power distribution systems, enhancing safety and efficiency.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 16A
Voltage Rating - AC 400V
Termination Screw terminal
Colour White
Construction size D01
Depth 40mm
Dim (W x H x D) 80.8 x 54 x 40 mm
Fuse Size D01
Height 54mm
Material Porcelain
Misc Attribute Ceramic socket with cover
Mounting method DIN rail
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 80mm
Package height 125mm
Package weight 214g
Package width 86mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D01
Version with cover TRUE
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot