Siemens 5SG5301 NEOZED Fuse Holder D01 3-pin 16A 400V

MPN
5SG5301
Brand
Siemens
EAN-13
4001869319209
Order Code
06-9245
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.68
10+ £22.44
25+ £22.13
50+ £21.88
100+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 5SG5301 NEOZED fuse holder is designed for D01 fuses with a 3-pin configuration and has a maximum rating of 16 A at 400 V. It is ideal for protecting electrical circuits and ensuring safety in both residential and commercial applications. This fuse holder is known for its reliability and compatibility with a wide range of electronic devices and systems.
Type NEOZED fuse holder
Mounting Type Chassis
Current Rating 16A
Voltage Rating - AC 400V
Termination Screw terminal
Colour White
Construction size D01
Depth 64mm
Dim (W x H x D) 81 x 83 x 64 mm
Fuse Size D01
Height 83mm
Material Plastic
Misc Attribute With touch protection according to BGV A3
Mounting method DIN rail
Nominal Voltage 400V
Number of pins 3
Number of Poles 3
Package depth 83mm
Package height 85mm
Package weight 388g
Package width 95mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D01
Version with cover TRUE
Width 81mm

Reviews

Be the first to submit a review

Trustpilot