Siemens 5SG1301 Fuse holder inset 1 pc Fuses

MPN
5SG1301
Brand
Siemens
EAN-13
4001869319186
Order Code
17-5819
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.98
10+ £11.45
100+ £8.98
500+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Siemens 5SG1301, also known as 3044387, is a single-pole fuse holder inset designed for use with Siemens fuses. This product supports secure installation and easy integration into electrical panels, ensuring reliable circuit protection in various industrial and commercial applications. Its robust construction and precision design align with typical engineering requirements for systems where consistent electrical insulation and protection from circuit overloads are essential. The Siemens 5SG1301 is commonly used in electrical distribution boards where maintaining system safety and performance is critical.
Type Fuse holder inset
Construction size D01
Content 1
Material Plastic
Mounting method DIN rail
Number of Poles 1
Package depth 83mm
Package height 85mm
Package weight 131g
Package width 95mm
Product colour Multicolour
Product Type Fuse holder inset
Purpose High voltage
Quantity per pack 1 pc(s)
Rated current 16A
Rated voltage 400V
Version with cover true

Reviews

Be the first to submit a review

Trustpilot