Siemens 5SF5268 DIAZED Fuse Holder DIII 63 A 500 V AC IP40 ventilated

MPN
5SF5268
Brand
Siemens
EAN-13
4001869309613
Order Code
06-9239
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 5SF5268 DIAZED fuse holder is designed for use with DIII fuses, supporting up to 63 A and 500 V AC. It is commonly used in electrical distribution systems to securely hold and protect circuit fuses. This fuse base is particularly suited for industrial and commercial applications requiring reliable overcurrent protection.
Type DIAZED fuse holder
Mounting Type Chassis
Current Rating 63A
Voltage Rating - AC 500V
Termination Screw terminal
IP Rating IP40
Construction size DIII
Depth 55mm
Dim (W x H x D) 80 x 150 x 55 mm
Fuse Size DIII
Height 150mm
Material Plastic
Misc Attribute DIAZED base
Model Fitted screw
Mounting method DIN rail
Nominal Voltage 500V AC
Number of Poles 3
Package depth 65mm
Package height 185mm
Package weight 410g
Package width 108mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 500V
Version with cover TRUE
Width 80mm

Reviews

Be the first to submit a review

Trustpilot