Siemens 5SE2363 Neozed fuse DO2/ 63 A (10 pcs.)

MPN
5SE2363
Brand
Siemens
EAN-13
4001869006017
Order Code
55-7962
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.04 £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Siemens 5SE2363 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 63A, colour coded Copper.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 63A
  • Fuse size: D01
  • Fuse colour: Copper
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE23063
Type Neozed fuse
Rated current 63A
Colour Copper
Colour code Copper
Construction size D02
Current Rating 63A
Nominal Voltage 400V
Package depth 38mm
Package height 81mm
Package weight 15g
Package width 32mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Size D02
Utilization category according to IEC 60269 N/A

Reviews

Be the first to submit a review

Trustpilot