Siemens 5SD450 DIAZED Fuse Holder DIII 35A 500V DC rail protection

MPN
5SD450
Brand
Siemens
EAN-13
4001869021454
Order Code
06-9217
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Siemens manufactures the 5SD450 fuse holder inset, designed for Diazed fuse links with a size DIII specification, supporting 35 A and 500 V. This robust cartridge ensures safe and reliable operation in electrical installations. It is typically used in residential or commercial electrical systems for overcurrent protection.
Type Fuse holder inset
Current Rating 35A
Colour code Other
Construction size DIII
Duty class gR
Fuse Size DIII
Nominal Voltage 500V
Package depth 51mm
Package height 140mm
Package weight 51g
Package width 29mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 500V
Release characteristic Super fast (FF)
Switch-off Capacity 50kA
Utilization category according to IEC 60269 gR (general purpose semiconductor protection)
Voltage Rating - AC 500V

Reviews

Be the first to submit a review

Trustpilot