Siemens 3SU18010AA000AC2 SIRIUS ACT enclosure yellow 1 command point

Image Representative of Range

Siemens 3SU18010AA000AC2 SIRIUS ACT enclosure yellow 1 command point

Order Code:

06-9121

Brand: Siemens MPN: 3SU18010AA000AC2 EAN-13: 4011209968288
Qty Was Unit Price (Inc VAT)
1+ £30.68 £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Siemens produces the 3SU1801-0AA00-0AC2 enclosure with one installation slot which includes a protective sleeve. The enclosure is yellow, measuring 85 x 85 x 112.5 mm, and is available as a single unit. It is typically used in electrical control panels for housing switches and other components, providing both protection and visibility.
Type Enclosure
Colour Yellow
Colour housing cover Yellow
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Depth 112.5mm
Diameter openings 22.3mm
Height 85mm
Housing Material Plastic
Housing material quality N/A
IP Rating IP67/IP69K
Length 85mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With protective collar
Misc Attribute 2 3SU1801-0AA00-0AC2
Number of command positions 1
Recess diameter 22mm
Size/ Dimensions (L x W x H) 85 x 85 x 112.5 mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot