Siemens 3SU15001AA101NA0 emergency stop pushbutton red metal lock

MPN
3SU15001AA101NA0
Brand
Siemens
EAN-13
4011209963573
Order Code
06-9107
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Siemens 3SU1500-1AA10-1NA0 is a triple module holder designed for holding auxiliary switch blocks and contact elements. It accommodates two switch makers and is ideal for use in control panels and signalling installations. This built-in device enhances the functionality and organisation of electrical control systems.
Type Triple module holder
IP Rating IP20
Built-in diameter N/A
Compatible with (details) 3 modules
Connection Screws
Contact Type 2 makers
Dielectric Strength 6kV
Dim (W x H) 30 mm x 40 mm
Durability 10
Height 40mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1500-1AA10-1NA0
Misc Attribute 2 3-way with module
Mounting Type Front panel fixed
Number of appliances to build in N/A
Recess depth 49.8mm
Switching current (max.) 10A
Weight 42g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot