Siemens 3SU14001AA101EA0 SIRIUS Pushbutton 22mm round plastic illuminated

Image Representative of Range

Siemens 3SU14001AA101EA0 SIRIUS Pushbutton 22mm round plastic illuminated

Order Code:

06-9069

Brand: Siemens MPN: 3SU14001AA101EA0 EAN-13: 4011209950962
Qty Unit Price (Inc VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Siemens contact module 3SU1400-1AA10-1EA0 is designed with two integrated breakers for robust control applications. It is suitable for industrial environments requiring reliable control circuits. Typical applications include use in control panels and automation systems.
Type Contact module
Connection Screws
Contact Type 2 breakers
Depth 49.7mm
Dielectric Strength 6kV
Dim (W x H x D) 9.8 x 34 x 49.7 mm
Durability 1000 0000
Electrical lifespan 1000 0000
Height 34mm
Misc Attribute 1 3SU1400-1AA10-1EA0
Misc Attribute 2 With 2 contacts
Mounting Method Front fastening
Mounting Type Front panel fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Switching current (max.) 10A
Type of electric connection Screw connection
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot