Siemens 3SU11501HB201CH0 SIRIUS ACT kill Switch red 40mm IP69K rotary release

MPN
3SU11501HB201CH0
Brand
Siemens
EAN-13
4011209956865
Order Code
06-9055
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.66
10+ £34.94
50+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 3SU1150-1HB20-1CH0 is a glossy steel front ring kill switch suitable for emergency power off applications. This IP69K-rated switch, operating at 500 V with a single breaker, ensures reliable performance in harsh environments. It is typically used in industrial settings for emergency cut-off operations.
Type Kill switch
IP Rating IP67/IP69K
Button Diameter 40mm
Colour button Red
Colour front ring N/A
Connection Screws
Construction type lens N/A
Contact Configuration 1 breaker
Degree of protection (NEMA) Other
Depth 95mm
Diameter 7.5cm
Factory colour Red
Functions latch
Height opening 46.4mm
Hole Diameter 22.3mm
Lighting Type None
Material Metal, Plastic
Material front ring N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1150-1HB20-1CH0
Nominal Voltage 500V
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of Poles 0
Package depth 120mm
Package height 40mm
Package width 50mm
Print motif EMERGENCY STOP
Product colour Red, Yellow
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching FALSE
Transparent N/A
Type of button Mushroom
Type of electric connection N/A
Unlocking mechanism Turn
Voltage 500 V
Width opening 75mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot